Durbal Forged Steel Rod End, 18mm Bore, 95mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 185-0106Brand: DurbalManufacturers Part No.: BRM 18-00-501
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Durbal

Bore Size

18mm

Material

Forged Steel

Dynamic Load Rating

7.1kN

Static Load Rating

2.9kN

Overall Length

95mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Connection Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

SR 1,219.63

SR 1,219.63 Each (ex VAT)

SR 1,402.57

SR 1,402.57 Each (inc. VAT)

Durbal Forged Steel Rod End, 18mm Bore, 95mm Long, Metric Thread Standard, Male Connection Gender

SR 1,219.63

SR 1,219.63 Each (ex VAT)

SR 1,402.57

SR 1,402.57 Each (inc. VAT)

Durbal Forged Steel Rod End, 18mm Bore, 95mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Durbal

Bore Size

18mm

Material

Forged Steel

Dynamic Load Rating

7.1kN

Static Load Rating

2.9kN

Overall Length

95mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-20°C

Connection Gender

Male

Country of Origin

Germany