DSG-Canusa Heat Shrink Tubing, Black 1/4in Sleeve Dia. x 1.22m Length 2:1 Ratio, DERAY-H Series
Technical Document
Specifications
Brand
DSG-CanusaSleeve Diameter
1/4in
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Halogen Free
No
Series
DERAY-H
Country of Origin
Poland
SR 436.70
SR 43.67 Each (In a Pack of 10) (ex VAT)
SR 502.20
SR 50.22 Each (In a Pack of 10) (inc. VAT)
10
SR 436.70
SR 43.67 Each (In a Pack of 10) (ex VAT)
SR 502.20
SR 50.22 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
10
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
DSG-CanusaSleeve Diameter
1/4in
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Halogen Free
No
Series
DERAY-H
Country of Origin
Poland