Dormer Threading Tap, M14 Thread, 2mm Pitch, Metric Standard

RS Stock No.: 273-0166Brand: DormerManufacturers Part No.: E002M14
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M14

Type

Spiral Flute Machine Tap

Pitch

2mm

Thread Standard

Metric

Overall Length

95 mm

Material

Metal

Country of Origin

India

Stock information temporarily unavailable.

SR 2,708.72

SR 2,708.72 Each (ex VAT)

SR 3,115.03

SR 3,115.03 Each (inc. VAT)

Dormer Threading Tap, M14 Thread, 2mm Pitch, Metric Standard

SR 2,708.72

SR 2,708.72 Each (ex VAT)

SR 3,115.03

SR 3,115.03 Each (inc. VAT)

Dormer Threading Tap, M14 Thread, 2mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M14

Type

Spiral Flute Machine Tap

Pitch

2mm

Thread Standard

Metric

Overall Length

95 mm

Material

Metal

Country of Origin

India