Dold UG6961 Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 300s, DPST

RS Stock No.: 181-2778Brand: DoldManufacturers Part No.: UG6961.02PS/100/61 DC24V 300s
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

2A

Maximum Voltage

24V dc

Terminal Type

Screw

Width

120.3mm

Maximum Operating Temperature

+55°C

Length

22.5mm

Depth

110mm

Series

UG6961

Minimum Operating Temperature

-25°C

Time Delay

<40ms

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

SR 2,252.86

SR 2,252.86 Each (ex VAT)

SR 2,590.79

SR 2,590.79 Each (inc. VAT)

Dold UG6961 Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 300s, DPST

SR 2,252.86

SR 2,252.86 Each (ex VAT)

SR 2,590.79

SR 2,590.79 Each (inc. VAT)

Dold UG6961 Series DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 300s, DPST
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Mounting Type

DIN Rail

Mode of Operation

Continuous

Time Range

300s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPST

Time Increment

Seconds

Maximum Current

2A

Maximum Voltage

24V dc

Terminal Type

Screw

Width

120.3mm

Maximum Operating Temperature

+55°C

Length

22.5mm

Depth

110mm

Series

UG6961

Minimum Operating Temperature

-25°C

Time Delay

<40ms

Country of Origin

Germany