Dold Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 500V ac, DIN Rail

RS Stock No.: 181-2772Brand: DoldManufacturers Part No.: MK5880N.12 AC50-400Hz 220-240V 5-100kOhm
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 500V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Frequency Sensing Range

50 → 400Hz

Series

MK5880N

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

400Hz

Length

97mm

Minimum Voltage Sensed

0V ac

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

+60°C

Maximum Voltage Sensed

500V ac

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

SR 1,523.46

SR 1,523.46 Each (ex VAT)

SR 1,751.98

SR 1,751.98 Each (inc. VAT)

Dold Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 500V ac, DIN Rail

SR 1,523.46

SR 1,523.46 Each (ex VAT)

SR 1,751.98

SR 1,751.98 Each (inc. VAT)

Dold Insulation Monitoring Relay, 1, 3 Phase, DPDT, 0 → 500V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Monitoring Application

Insulation

Electrical Phase

1, 3

Voltage Sensing Range

0 → 500V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Frequency Sensing Range

50 → 400Hz

Series

MK5880N

Minimum Operating Temperature

-20°C

Height

90mm

Width

22.5mm

Maximum Operating Temperature

+60°C

Maximum Frequency Sensed

400Hz

Length

97mm

Minimum Voltage Sensed

0V ac

Dimensions

97 x 22.5 x 90mm

Minimum Frequency Sensed

50Hz

Operating Temperature Range

+60°C

Maximum Voltage Sensed

500V ac

Terminal Type

Screw

Country of Origin

Germany