Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Display Elektronik DEM 20232 SYH-LY DEM 20232 SYH-LY Dot Matrix LCD Alphanumeric Display, Yellow-Green on, 2 Rows by 20

RS Stock No.: 285-7334Brand: Display ElektronikManufacturers Part No.: 17551447Distrelec Article No.: 17551447
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Dot Matrix

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

4.9mm

Character Height

8.3mm

Resolution

2 x 20pixels

Illumination Colour

Yellow-Green

Series

DEM 20232 SYH-LY

Distrelec Product Id

17551447

Country of Origin

China

Stock information temporarily unavailable.

SR 173.41

SR 173.41 Each (ex VAT)

SR 199.42

SR 199.42 Each (inc. VAT)

Display Elektronik DEM 20232 SYH-LY DEM 20232 SYH-LY Dot Matrix LCD Alphanumeric Display, Yellow-Green on, 2 Rows by 20

SR 173.41

SR 173.41 Each (ex VAT)

SR 199.42

SR 199.42 Each (inc. VAT)

Display Elektronik DEM 20232 SYH-LY DEM 20232 SYH-LY Dot Matrix LCD Alphanumeric Display, Yellow-Green on, 2 Rows by 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Dot Matrix

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Width

4.9mm

Character Height

8.3mm

Resolution

2 x 20pixels

Illumination Colour

Yellow-Green

Series

DEM 20232 SYH-LY

Distrelec Product Id

17551447

Country of Origin

China