Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

RS Stock No.: 182-6968Brand: DiodesZetexManufacturers Part No.: DZ9F5V6S92-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

1µA

Dimensions

0.8 x 0.6 x 0.37mm

Typical Voltage Temperature Coefficient

2.5mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 2,200.00

SR 0.22 Each (On a Reel of 10000) (ex VAT)

SR 2,530.00

SR 0.253 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

SR 2,200.00

SR 0.22 Each (On a Reel of 10000) (ex VAT)

SR 2,530.00

SR 0.253 Each (On a Reel of 10000) (inc. VAT)

Diodes Inc, 5.6V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

1µA

Dimensions

0.8 x 0.6 x 0.37mm

Typical Voltage Temperature Coefficient

2.5mV/°C

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more