Diodes Inc, 20V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523

RS Stock No.: 170-9014Brand: DiodesZetexManufacturers Part No.: BZT585B20T-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

225Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.65mm

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

19.4mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Country of Origin

China

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 20V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Diodes Inc, 20V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

225Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.65mm

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

19.4mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Country of Origin

China

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more