Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
310 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Country of Origin
China
Product details
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
SR 23.00
SR 0.23 Each (In a Pack of 100) (ex VAT)
SR 26.45
SR 0.264 Each (In a Pack of 100) (inc. VAT)
Standard
100
SR 23.00
SR 0.23 Each (In a Pack of 100) (ex VAT)
SR 26.45
SR 0.264 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
310 mW
Minimum DC Current Gain
250
Transistor Configuration
Single
Maximum Emitter Base Voltage
5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Country of Origin
China
Product details