Diodes Inc Switching Diode, 2-Pin DO-41 1N4002-T

RS Stock No.: 751-2711Brand: DiodesZetexManufacturers Part No.: 1N4002-T
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 100V 1A, Silicon Junction Diode, 2-Pin A 405 1N4002L
P.O.A.Each (In a Pack of 250) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Diodes Inc Switching Diode, 2-Pin DO-41 1N4002-T
Select packaging type

P.O.A.

Each (In a Pack of 250) (ex VAT)

Diodes Inc Switching Diode, 2-Pin DO-41 1N4002-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 100V 1A, Silicon Junction Diode, 2-Pin A 405 1N4002L
P.O.A.Each (In a Pack of 250) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Country of Origin

China

Product details

Diodes Inc 1N4001-1N4007 Rectifiers

Benefits:

• Diffused Junction
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 30A Peak
• Low Reverse Leakage Current
• Lead Free Finish, RoHS Compliant

Features:

• Case: DO-41
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020D
• Mounting Position: Any
• Terminals: Finish - Bright Tin. Plated Leads Solderable per MIL-STD-202, Method 208

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lite-On 100V 1A, Silicon Junction Diode, 2-Pin A 405 1N4002L
P.O.A.Each (In a Pack of 250) (ex VAT)