Digilent Module 410-212

RS Stock No.: 134-6453Brand: DigilentManufacturers Part No.: 410-212Distrelec Article No.: 30044343
brand-logo

Technical Document

Specifications

Classification

Expansion Module

Technology

USB to UART Converter

Kit Classification

Module

Country of Origin

Taiwan, Province Of China

Product details

Pmod USBUART USB-UART Bridge

The PmodUSBUART provides a seamless bi-directional link between a USB bus and a UART serial bus. It is based on the FT232RQ Bridge device.

• MicroUSB connector
• Powered from USB connection
• Jumper link option to power system board from Pmod (+3.3V)
• Power LEDs
• Dimensions: 25 x 20mm

Stock information temporarily unavailable.

SR 89.29

SR 89.29 Each (ex VAT)

SR 102.68

SR 102.68 Each (inc. VAT)

Digilent Module 410-212

SR 89.29

SR 89.29 Each (ex VAT)

SR 102.68

SR 102.68 Each (inc. VAT)

Digilent Module 410-212
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Expansion Module

Technology

USB to UART Converter

Kit Classification

Module

Country of Origin

Taiwan, Province Of China

Product details

Pmod USBUART USB-UART Bridge

The PmodUSBUART provides a seamless bi-directional link between a USB bus and a UART serial bus. It is based on the FT232RQ Bridge device.

• MicroUSB connector
• Powered from USB connection
• Jumper link option to power system board from Pmod (+3.3V)
• Power LEDs
• Dimensions: 25 x 20mm