Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT Memphis 's Grey/Black Trousers Stretch Slim Fit 32in W 29in L

RS Stock No.: 224-7533Brand: DeWALTManufacturers Part No.: MEMPHIS 32/29
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dewalt

Gender

Unisex

Colour

Grey/Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

32in

Waist Size (Imperial)

32in

Waist Size Metric

81.28cm

Waist Size (Metric)

81.28cm

Series

MEMPHIS

Knee Pad Pocket

Yes

Material Properties

Stretch

Waist Size

32in

Fitting

Slim Fit

Country of Origin

China

Stock information temporarily unavailable.

SR 316.19

SR 316.19 Each (ex VAT)

SR 363.62

SR 363.62 Each (inc. VAT)

DeWALT Memphis 's Grey/Black Trousers Stretch Slim Fit 32in W 29in L

SR 316.19

SR 316.19 Each (ex VAT)

SR 363.62

SR 363.62 Each (inc. VAT)

DeWALT Memphis 's Grey/Black Trousers Stretch Slim Fit 32in W 29in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Gender

Unisex

Colour

Grey/Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

32in

Waist Size (Imperial)

32in

Waist Size Metric

81.28cm

Waist Size (Metric)

81.28cm

Series

MEMPHIS

Knee Pad Pocket

Yes

Material Properties

Stretch

Waist Size

32in

Fitting

Slim Fit

Country of Origin

China