DeWALT Twist Drill Bit Set for Masonry, 12mm Max, 5mm Min, Carbide Bits

RS Stock No.: 179-2273Brand: DeWALTManufacturers Part No.: DT8977B-QZ
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Carbide

Minimum Size

5mm

Maximum Size

12mm

Country of Origin

Germany

Stock information temporarily unavailable.

SR 453.52

SR 453.52 Each (ex VAT)

SR 521.55

SR 521.55 Each (inc. VAT)

DeWALT Twist Drill Bit Set for Masonry, 12mm Max, 5mm Min, Carbide Bits

SR 453.52

SR 453.52 Each (ex VAT)

SR 521.55

SR 521.55 Each (inc. VAT)

DeWALT Twist Drill Bit Set for Masonry, 12mm Max, 5mm Min, Carbide Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Drilling Application

Masonry

Drill Bit Type

Twist Drill Bit

Material

Carbide

Minimum Size

5mm

Maximum Size

12mm

Country of Origin

Germany