DeWALT Driver Bit Set 14 Pieces, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 179-2271Brand: DeWALTManufacturers Part No.: DT70512T-QZ
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Dewalt

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH2, PH3, PZ1, PZ2, PZ3, SL6, T20, T25, T30

Number of Pieces

14

Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

SR 188.03

SR 188.03 Each (ex VAT)

SR 216.23

SR 216.23 Each (inc. VAT)

DeWALT Driver Bit Set 14 Pieces, Phillips, Pozidriv, Slotted, Torx

SR 188.03

SR 188.03 Each (ex VAT)

SR 216.23

SR 216.23 Each (inc. VAT)

DeWALT Driver Bit Set 14 Pieces, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH2, PH3, PZ1, PZ2, PZ3, SL6, T20, T25, T30

Number of Pieces

14

Material

Aluminium

Country of Origin

China