Technical Document
Specifications
Brand
DewaltClothing Type
Fleece Work
Gender
Women
Size EUR
42
Colour
Grey/Black
Material
Polyester
Series
Charlotte
Size
14
Country of Origin
China
Stock information temporarily unavailable.
SR 233.36
SR 233.36 Each (ex VAT)
SR 268.36
SR 268.36 Each (inc. VAT)
DeWALT Charlotte Grey/Black Polyester Women's<BR/> Fleece Work 14
1
SR 233.36
SR 233.36 Each (ex VAT)
SR 268.36
SR 268.36 Each (inc. VAT)
DeWALT Charlotte Grey/Black Polyester Women's<BR/> Fleece Work 14
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltClothing Type
Fleece Work
Gender
Women
Size EUR
42
Colour
Grey/Black
Material
Polyester
Series
Charlotte
Size
14
Country of Origin
China