Deutsch PFL PCB Case

RS Stock No.: 724-2557Brand: DeutschManufacturers Part No.: EEC-325X4B
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Brand

Deutsch

Internal Dimensions

135 x 118 x 36mm

Internal Length

133 mm

Internal Width

118 mm

Internal Height

36 mm

Series

PFL

Country of Origin

United States

Product details

Deutsch DTM series PCB Enclosures

Deutsch enclosures are suitable for the protection of circuitry interfaced with the DTM series of connectors, these enclosures will receive a DTM13 series snap-in header connector. The enclosure features a through hole mounting flange on each side, as well as optional venting. Ideal for electronic control modules, multiplex systems etc.

Deutsch DTM13 Series PCB Connector Headers

DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.

You may be interested in
Deutsch PFL PCB Case
SR 165.26Each (ex VAT)
Stock information temporarily unavailable.

SR 90.46

SR 90.46 Each (ex VAT)

SR 104.03

SR 104.03 Each (inc. VAT)

Deutsch PFL PCB Case

SR 90.46

SR 90.46 Each (ex VAT)

SR 104.03

SR 104.03 Each (inc. VAT)

Deutsch PFL PCB Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Deutsch PFL PCB Case
SR 165.26Each (ex VAT)

Technical Document

Specifications

Brand

Deutsch

Internal Dimensions

135 x 118 x 36mm

Internal Length

133 mm

Internal Width

118 mm

Internal Height

36 mm

Series

PFL

Country of Origin

United States

Product details

Deutsch DTM series PCB Enclosures

Deutsch enclosures are suitable for the protection of circuitry interfaced with the DTM series of connectors, these enclosures will receive a DTM13 series snap-in header connector. The enclosure features a through hole mounting flange on each side, as well as optional venting. Ideal for electronic control modules, multiplex systems etc.

Deutsch DTM13 Series PCB Connector Headers

DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.

You may be interested in
Deutsch PFL PCB Case
SR 165.26Each (ex VAT)