Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Zinc Alloy
Series Number
590
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
United Kingdom
SR 54.96
SR 54.96 Each (ex VAT)
SR 63.20
SR 63.20 Each (inc. VAT)
1
SR 54.96
SR 54.96 Each (ex VAT)
SR 63.20
SR 63.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Zinc Alloy
Series Number
590
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
United Kingdom