Delta Plus ORSA Navy/Orange Softshell Jacket, S

RS Stock No.: 213-8272Brand: Delta PlusManufacturers Part No.: ORSAMOPT
brand-logo
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Navy/Orange

Gender

Unisex

Outer Material

92% Polyester/8% Elastane

Lining Material

Cotton, Polyester

Hooded

No

Series

ORSA

Country of Origin

China

Stock information temporarily unavailable.

SR 497.12

SR 497.12 Each (ex VAT)

SR 571.69

SR 571.69 Each (inc. VAT)

Delta Plus ORSA Navy/Orange Softshell Jacket, S

SR 497.12

SR 497.12 Each (ex VAT)

SR 571.69

SR 571.69 Each (inc. VAT)

Delta Plus ORSA Navy/Orange Softshell Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Navy/Orange

Gender

Unisex

Outer Material

92% Polyester/8% Elastane

Lining Material

Cotton, Polyester

Hooded

No

Series

ORSA

Country of Origin

China