CTS 8 Way Surface Mount DIP Switch SPST

RS Stock No.: 177-4207Brand: CTSManufacturers Part No.: 218-8LPSTR
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

CTS

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 (Non Switching) mA, 25 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

350V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 6,885.88

SR 6,885.88 1 Reel of 2000 (ex VAT)

SR 7,918.76

SR 7,918.76 1 Reel of 2000 (inc. VAT)

CTS 8 Way Surface Mount DIP Switch SPST

SR 6,885.88

SR 6,885.88 1 Reel of 2000 (ex VAT)

SR 7,918.76

SR 7,918.76 1 Reel of 2000 (inc. VAT)

CTS 8 Way Surface Mount DIP Switch SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Number of Positions

8

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 (Non Switching) mA, 25 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

350V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more