CTS 10 Way Through Hole DIP Switch SPST, Standard Actuator

RS Stock No.: 177-4148Brand: CTSManufacturers Part No.: 206-10
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

CTS

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Standard

Contact Current Rating

100 (Non Switching) mA, 50 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 100.40

SR 5.02 Each (In a Tube of 20) (ex VAT)

SR 115.46

SR 5.773 Each (In a Tube of 20) (inc. VAT)

CTS 10 Way Through Hole DIP Switch SPST, Standard Actuator

SR 100.40

SR 5.02 Each (In a Tube of 20) (ex VAT)

SR 115.46

SR 5.773 Each (In a Tube of 20) (inc. VAT)

CTS 10 Way Through Hole DIP Switch SPST, Standard Actuator

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Standard

Contact Current Rating

100 (Non Switching) mA, 50 (Switching) mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +85°C

Voltage Rating

24 V dc, 50 (Non Switching) V dc

Dielectric Strength

500V ac

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more