CTS 026 25kΩ Linear Potentiometer Panel Mount, 026TB32R253B1A1

RS Stock No.: 179-0671Brand: CTSManufacturers Part No.: 026TB32R253B1A1
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

25kΩ

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

026

Tolerance

±20%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 37.01

SR 37.01 Each (ex VAT)

SR 42.56

SR 42.56 Each (inc. VAT)

CTS 026 25kΩ Linear Potentiometer Panel Mount, 026TB32R253B1A1

SR 37.01

SR 37.01 Each (ex VAT)

SR 42.56

SR 42.56 Each (inc. VAT)

CTS 026 25kΩ Linear Potentiometer Panel Mount, 026TB32R253B1A1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

25kΩ

Power Rating

5W

Electrical Taper

Linear

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25.4mm

Shaft Diameter

6.35 mm

Actuator Type

Round Shaft

Series

026

Tolerance

±20%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more