Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP56
Maximum Current
5A
Housing Material
Metal
Maximum AC Voltage
250V
Connection Type
Cable
Action Type
Single Break
Length
46.5mm
Minimum Operating Temperature
-5°C
Depth
49mm
Width
22mm
Maximum Operating Temperature
+70°C
Mechanical Life
1000000Cycles
Country of Origin
France
Product details
IP66 pushbutton switches
Compact, oil-resistant precision switches recommended for use in automation and signalling.
Metal housing and support, protected steel pushbutton.
SR 379.36
SR 379.36 Each (ex VAT)
SR 436.26
SR 436.26 Each (inc. VAT)
1
SR 379.36
SR 379.36 Each (ex VAT)
SR 436.26
SR 436.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP56
Maximum Current
5A
Housing Material
Metal
Maximum AC Voltage
250V
Connection Type
Cable
Action Type
Single Break
Length
46.5mm
Minimum Operating Temperature
-5°C
Depth
49mm
Width
22mm
Maximum Operating Temperature
+70°C
Mechanical Life
1000000Cycles
Country of Origin
France
Product details
IP66 pushbutton switches
Compact, oil-resistant precision switches recommended for use in automation and signalling.
Metal housing and support, protected steel pushbutton.