Cree CP41B-RDS-CL0P0EE4, P4 637 nm Red LED, 4-Pin Dome Through Hole package

RS Stock No.: 123-8660PBrand: CreeManufacturers Part No.: CP41B-RDS-CL0P0EE4
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

4

Viewing Angle

40 °

Luminous Flux

11000 mlm

Lens Shape

Dome

Dominant Wavelength

637 nm

Series

P4

Dimensions

7.6 x 7.6 x 4.4mm

Forward Current

70mA

Country of Origin

China

Product details

Cree CP4 Series LEDs

The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.
Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.
Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.

Features of the P4 LEDs:
Through-hole mounted
4-pins
Flat top or domed top lens
Low profile package
Variety of single colours
Footprint: 7.6 x 7.6 mm

Visible Light LEDs, Cree Inc

You may be interested in
Cree LED3 V Red LED Through Hole, P4 CP41B-RDS-CL0P0EE4
SR 1.116Each (In a Tube of 60) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Cree CP41B-RDS-CL0P0EE4, P4 637 nm Red LED, 4-Pin Dome Through Hole package
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Cree CP41B-RDS-CL0P0EE4, P4 637 nm Red LED, 4-Pin Dome Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cree LED3 V Red LED Through Hole, P4 CP41B-RDS-CL0P0EE4
SR 1.116Each (In a Tube of 60) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

4

Viewing Angle

40 °

Luminous Flux

11000 mlm

Lens Shape

Dome

Dominant Wavelength

637 nm

Series

P4

Dimensions

7.6 x 7.6 x 4.4mm

Forward Current

70mA

Country of Origin

China

Product details

Cree CP4 Series LEDs

The P4 series from Cree are a family of high power LEDs with a unique package design. These LEDs can be mounted closely next to each other for a uniform appearance. Due to their high power output and optical package design, fewer LEDs are required to achieve the same appearance that you would get from other LED packages.
Their low profile package also makes the P4 LEDs easy to couple with lenses and reflectors to achieve the desired lighting appearance.
Available in a range of different colours, the P4 LEDs are ideal for applications such as vehicle lamps, entertainment lighting and other general lighting applications.

Features of the P4 LEDs:
Through-hole mounted
4-pins
Flat top or domed top lens
Low profile package
Variety of single colours
Footprint: 7.6 x 7.6 mm

Visible Light LEDs, Cree Inc

You may be interested in
Cree LED3 V Red LED Through Hole, P4 CP41B-RDS-CL0P0EE4
SR 1.116Each (In a Tube of 60) (ex VAT)