B10-057-21M Crameda Intersys 7-Segment LED Display, Red Left Side, Right Side
RS Stock No.: 285-7198Brand: Crameda IntersysManufacturers Part No.: 17552066Distrelec Article No.: 17552066
Technical Document
Specifications
Brand
Crameda IntersysDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Decimal Orientation
Left Side, Right Side
Distrelec Product Id
17552066
Country of Origin
Malaysia
Stock information temporarily unavailable.
SR 1,039.65
SR 1,039.65 Each (ex VAT)
SR 1,195.60
SR 1,195.60 Each (inc. VAT)
B10-057-21M Crameda Intersys 7-Segment LED Display, Red Left Side, Right Side
1
SR 1,039.65
SR 1,039.65 Each (ex VAT)
SR 1,195.60
SR 1,195.60 Each (inc. VAT)
B10-057-21M Crameda Intersys 7-Segment LED Display, Red Left Side, Right Side
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Crameda IntersysDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
LED Colour(s)
Red
Number Of Segments
7
Decimal Orientation
Left Side, Right Side
Distrelec Product Id
17552066
Country of Origin
Malaysia