Cosel Switching Power Supply, PDA100F-5-N, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 638-052Brand: CoselManufacturers Part No.: PDA100F-5-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China

P.O.A.

Cosel Switching Power Supply, PDA100F-5-N, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel Switching Power Supply, PDA100F-5-N, 5V, 20A, 100W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Country of Origin

China