Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
60mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Japan
SR 698.06
SR 698.06 1 Tube of 10 (ex VAT)
SR 802.77
SR 802.77 1 Tube of 10 (inc. VAT)
1
SR 698.06
SR 698.06 1 Tube of 10 (ex VAT)
SR 802.77
SR 802.77 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
1.5W
Input Voltage Nominal
24 V dc
Output Current
100mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
60mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Japan