Contitech Clear PUR Reinforced Flexible Ducting, 5m, 76mm ID

RS Stock No.: 125-9359Brand: ContitechManufacturers Part No.: 9130660760000
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

76mm

Length

5m

Material

PUR

Outer Diameter

80mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

19mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

Stock information temporarily unavailable.

SR 763.85

SR 763.85 Each (ex VAT)

SR 878.43

SR 878.43 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 76mm ID

SR 763.85

SR 763.85 Each (ex VAT)

SR 878.43

SR 878.43 Each (inc. VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 76mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

76mm

Length

5m

Material

PUR

Outer Diameter

80mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

19mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose