Chauvin Arnoux F03 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V

RS Stock No.: 411-0511Brand: Chauvin ArnouxManufacturers Part No.: P01120903Z
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F03

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Width

193mm

Dimensions

70 x 193 x 37mm

Best Temperature Measurement Accuracy

±1% + 1.5 °C

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+1000°C

Maximum Operating Temperature

+50°C

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

75 h

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

Weight

260g

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux F03 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V

P.O.A.

Chauvin Arnoux F03 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F03

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Width

193mm

Dimensions

70 x 193 x 37mm

Best Temperature Measurement Accuracy

±1% + 1.5 °C

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+1000°C

Maximum Operating Temperature

+50°C

DC Voltage Measurement Resolution

10mV dc

Maximum Conductor Size

26mm

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

75 h

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

Weight

260g