Celduc SK Series Solid State Relay, 10 A Load, PCB Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 372-8846Brand: CelducManufacturers Part No.: SKH20120
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

10 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Range

celpac Ready to use

Number of Poles

1

Terminal Type

Through Hole

Output Device

Thyristor

Package Style

Module

Relay Type

Single Phase Solid State Contactor

Series

SK

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

10ms

Dimensions

43.6 x 22 x 35.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22mm

Height

35.7mm

Length

43.6mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, EAC, cURus

Country of Origin

France

Product details

SKH series PCB mount solid state power relays

PCB mount solid state power relays with an integrated heat sink.
This range is specially designed for heating installations, but also for incandescent lamps and motors, and features very high resistance to overloads currents.
16 A and 25 A switchable current with forced ventilation.

Standards

EN60947-4-X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 302.23

SR 302.23 Each (ex VAT)

SR 347.56

SR 347.56 Each (inc. VAT)

Celduc SK Series Solid State Relay, 10 A Load, PCB Mount, 280 V ac Load, 32 V dc Control

SR 302.23

SR 302.23 Each (ex VAT)

SR 347.56

SR 347.56 Each (inc. VAT)

Celduc SK Series Solid State Relay, 10 A Load, PCB Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Celduc

Maximum Load Current

10 A

Mounting Type

PCB Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

8 V dc

Switching Type

Zero Cross

Control Voltage Range

8 → 32 V dc

Range

celpac Ready to use

Number of Poles

1

Terminal Type

Through Hole

Output Device

Thyristor

Package Style

Module

Relay Type

Single Phase Solid State Contactor

Series

SK

Load Voltage Range

12 → 280V ac

Maximum Turn On Time

10ms

Dimensions

43.6 x 22 x 35.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

22mm

Height

35.7mm

Length

43.6mm

Operating Temperature Range

-40 → +80°C

Standards Met

CE, EAC, cURus

Country of Origin

France

Product details

SKH series PCB mount solid state power relays

PCB mount solid state power relays with an integrated heat sink.
This range is specially designed for heating installations, but also for incandescent lamps and motors, and features very high resistance to overloads currents.
16 A and 25 A switchable current with forced ventilation.

Standards

EN60947-4-X

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more