Technical Document
Specifications
Brand
Carlo GavazziThread Size
M8 x 1
Body Style
Barrel
Sensor Technology
Proximity
Output Type
Reed Switch
Terminal Type
Cable
IP Rating
IP67
Series
FMM
Country of Origin
Lithuania
Stock information temporarily unavailable.
SR 170.67
SR 170.67 Each (ex VAT)
SR 196.27
SR 196.27 Each (inc. VAT)
Carlo Gavazzi Magnetic Proximity Sensor
1
SR 170.67
SR 170.67 Each (ex VAT)
SR 196.27
SR 196.27 Each (inc. VAT)
Carlo Gavazzi Magnetic Proximity Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Carlo GavazziThread Size
M8 x 1
Body Style
Barrel
Sensor Technology
Proximity
Output Type
Reed Switch
Terminal Type
Cable
IP Rating
IP67
Series
FMM
Country of Origin
Lithuania