Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, DIN Rail

RS Stock No.: 857-7189Brand: Carlo GavazziManufacturers Part No.: DIB02CB23150MVDistrelec Article No.: 30407359
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 4 V ac, 150 mV ac/dc

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB02

Height

80mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Maximum Voltage Sensed

4 V ac, 150mV ac/dc

Length

99.5mm

Country of Origin

Italy

Product details

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available

Stock information temporarily unavailable.

SR 927.31

SR 927.31 Each (ex VAT)

SR 1,066.41

SR 1,066.41 Each (inc. VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, DIN Rail

SR 927.31

SR 927.31 Each (ex VAT)

SR 1,066.41

SR 1,066.41 Each (inc. VAT)

Carlo Gavazzi Current Monitoring Relay, 1 Phase, SPDT, Maximum of 4 V ac, 150 mV ac/dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Current

Electrical Phase

1

Contact Configuration

SPDT

Voltage Sensing Range

Maximum of 4 V ac, 150 mV ac/dc

Mounting Type

DIN Rail

Current Sensitivity

Overcurrent, Undercurrent

Time Delay

1 s, 6s

Series

DIB02

Height

80mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

99.5 x 22.5 x 80mm

Maximum Voltage Sensed

4 V ac, 150mV ac/dc

Length

99.5mm

Country of Origin

Italy

Product details

Over Voltage - Over Current Monitoring Relay

Monitoring relays from Carlo Gavazzi can also be used as 1-phase or 3- phase over current monitoring relays when connected with MI or MP current transformers.Owing to the built-in latch function, the ON-position of the relay output can be maintained. The red LED indicates the alarm status.

AC/DC over voltage monitoring relay
Selection of measuring range by DIP-switches
Measuring ranges: 2 to 20 VAC/DC, 5 to 50 VAC/DC,
20 to 200 VAC/DC, 50 to 500 VAC/DC, 0.4 to 4 Vp AC
Adjustable voltage limit on relative scale
Adjustable hysteresis
Programmable latching at set level
Output: 8 A SPDT relay normally de-energized
LED indication for relay and power supply ON
Galvanically separated power supply
Panel and screw termination options available