Bulgin Tee M12 Plug to 5 Pole M12 Plug Adapter

RS Stock No.: 204-8113Brand: BulginManufacturers Part No.: PXPPVC12TSMM05AFIIFI
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China

Stock information temporarily unavailable.

SR 3,733.75

SR 149.35 Each (In a Box of 25) (ex VAT)

SR 4,293.81

SR 171.752 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Plug to 5 Pole M12 Plug Adapter

SR 3,733.75

SR 149.35 Each (In a Box of 25) (ex VAT)

SR 4,293.81

SR 171.752 Each (In a Box of 25) (inc. VAT)

Bulgin Tee M12 Plug to 5 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Male M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Tee

Country of Origin

China