Technical Document
Specifications
Brand
BulginEnd 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
12
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Tee
Country of Origin
China
Stock information temporarily unavailable.
SR 4,929.75
SR 197.19 Each (In a Box of 25) (ex VAT)
SR 5,669.21
SR 226.768 Each (In a Box of 25) (inc. VAT)
Bulgin Tee M12 Socket to 12 Pole M12 Socket Adapter
25
SR 4,929.75
SR 197.19 Each (In a Box of 25) (ex VAT)
SR 5,669.21
SR 226.768 Each (In a Box of 25) (inc. VAT)
Bulgin Tee M12 Socket to 12 Pole M12 Socket Adapter
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginEnd 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
12
End 2 Gender
Female
End 2 Size
M12
Body Orientation
Tee
Country of Origin
China