Broadcom 5V dc Optical Encoder with a 8 mm Hollow Shaft

RS Stock No.: 818-8833Brand: BroadcomManufacturers Part No.: HEDL-5640#A13
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Diameter

8 mm

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Product details

Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series

Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.

Single 5 V supply
On-board bypass capacitor

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 428.52

SR 428.52 Each (ex VAT)

SR 492.80

SR 492.80 Each (inc. VAT)

Broadcom 5V dc Optical Encoder with a 8 mm Hollow Shaft

SR 428.52

SR 428.52 Each (ex VAT)

SR 492.80

SR 492.80 Each (inc. VAT)

Broadcom 5V dc Optical Encoder with a 8 mm Hollow Shaft

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Incremental

Counts per Revolution

500

Encoder Signal

2 Channel Quadrature with Index Pulse

Supply Voltage

5V dc

Shaft Diameter

8 mm

Shaft Style

Hollow

Maximum Operating Speed

30000rpm

Product details

Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series

Encoder Line Drivers for HEDS-55xx / 56xx / 9000 / 9100 / 9200 / 9040 / 9140 Series enhances the performance of encoders when they are used in noisy environments or when they are required to drive long distances. The encoder line drivers use an industry standard IC, AM26C31Q that provides complementary outputs for each encoder channel.

Single 5 V supply
On-board bypass capacitor

Avago Technologies Rotary Encoders

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more