Broadcom, ACPL-336J-500E IGBT Gate Drive Output Optocoupler, Surface Mount, 16-Pin SO

RS Stock No.: 230-5294Brand: BroadcomManufacturers Part No.: ACPL-336J-500E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL

Stock information temporarily unavailable.

SR 17,637.50

SR 20.75 Each (On a Reel of 850) (ex VAT)

SR 20,283.12

SR 23.862 Each (On a Reel of 850) (inc. VAT)

Broadcom, ACPL-336J-500E IGBT Gate Drive Output Optocoupler, Surface Mount, 16-Pin SO

SR 17,637.50

SR 20.75 Each (On a Reel of 850) (ex VAT)

SR 20,283.12

SR 23.862 Each (On a Reel of 850) (inc. VAT)

Broadcom, ACPL-336J-500E IGBT Gate Drive Output Optocoupler, Surface Mount, 16-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

IGBT Gate Drive

Maximum Forward Voltage

1.55V

Number of Channels

1

Number of Pins

16

Package Type

SO

Series

ACPL