Brady 196511 Black Label Printer Ribbon, 110mm Width

RS Stock No.: 277-3465Brand: BradyManufacturers Part No.: 196511Distrelec Article No.: 30160377
brand-logo
View all in Label Printer Ribbons

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

i7100, PR Plus, THT 76 mm Core Printers

Print Colour

Black

Ribbon Length

300m

Ribbon Width

110mm

Series

R6000HF

Country of Origin

Netherlands

Stock information temporarily unavailable.

SR 1,237.91

SR 1,237.91 Each (ex VAT)

SR 1,423.60

SR 1,423.60 Each (inc. VAT)

Brady 196511 Black Label Printer Ribbon, 110mm Width

SR 1,237.91

SR 1,237.91 Each (ex VAT)

SR 1,423.60

SR 1,423.60 Each (inc. VAT)

Brady 196511 Black Label Printer Ribbon, 110mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

i7100, PR Plus, THT 76 mm Core Printers

Print Colour

Black

Ribbon Length

300m

Ribbon Width

110mm

Series

R6000HF

Country of Origin

Netherlands