Brady B-414 Black on White Label, 6.35 mm Width

RS Stock No.: 242-3603Brand: BradyManufacturers Part No.: 151724
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

6.35 mm

Works With Printer Models

BMP41, BMP51

Background Colour

Black on White

Series

B-414

Print Colour

Black

Material

Polyester

Country of Origin

Mexico

You may be interested in
Brady B-414 Label, 6.35mm Width, 1 Qty
SR 273.45Each (ex VAT)
Stock information temporarily unavailable.

SR 242.93

SR 242.93 Each (ex VAT)

SR 279.37

SR 279.37 Each (inc. VAT)

Brady B-414 Black on White Label, 6.35 mm Width

SR 242.93

SR 242.93 Each (ex VAT)

SR 279.37

SR 279.37 Each (inc. VAT)

Brady B-414 Black on White Label, 6.35 mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brady B-414 Label, 6.35mm Width, 1 Qty
SR 273.45Each (ex VAT)

Technical Document

Specifications

Brand

Brady

Tape Width

6.35 mm

Works With Printer Models

BMP41, BMP51

Background Colour

Black on White

Series

B-414

Print Colour

Black

Material

Polyester

Country of Origin

Mexico

You may be interested in
Brady B-414 Label, 6.35mm Width, 1 Qty
SR 273.45Each (ex VAT)