Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle

RS Stock No.: 253-3891Brand: Brad from MolexManufacturers Part No.: 936010621
brand-logo

Technical Document

Specifications

Series

93601

Type

Bulkhead Housing

Mounting Type

Bulkhead

Size

3A

Body Orientation

Right Angle

Contact Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

SR 402.90

SR 13.43 Each (In a Bag of 30) (ex VAT)

SR 463.34

SR 15.444 Each (In a Bag of 30) (inc. VAT)

Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle

SR 402.90

SR 13.43 Each (In a Bag of 30) (ex VAT)

SR 463.34

SR 15.444 Each (In a Bag of 30) (inc. VAT)

Brad from Molex 93601 Heavy Duty Power Connector Housing, Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

93601

Type

Bulkhead Housing

Mounting Type

Bulkhead

Size

3A

Body Orientation

Right Angle

Contact Material

Polyamide

Country of Origin

China