Bourns Rotary Audio Potentiometer 1-Gang, PRS12R-2125F-103B1
RS Stock No.: 269-2435Brand: BournsManufacturers Part No.: PRS12R-2125F-103B1Distrelec Article No.: 30219471

Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 18.29
SR 18.29 Each (ex VAT)
SR 21.03
SR 21.03 Each (inc. VAT)
Bourns Rotary Audio Potentiometer 1-Gang, PRS12R-2125F-103B1
1
SR 18.29
SR 18.29 Each (ex VAT)
SR 21.03
SR 21.03 Each (inc. VAT)
Bourns Rotary Audio Potentiometer 1-Gang, PRS12R-2125F-103B1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsPotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Country of Origin
Taiwan, Province Of China