Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 323 x 185 x 76mm

RS Stock No.: 286-329Brand: BoplaManufacturers Part No.: 48418655.HMT2
brand-logo
View all in Desktop Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

323 mm

External Width

76 mm

External Height

185 mm

External Dimensions

323 x 185 x 76mm

Colour

Black

Series

BoVersa

Country of Origin

India

Stock information temporarily unavailable.

SR 568.54

SR 568.54 Each (ex VAT)

SR 653.82

SR 653.82 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 323 x 185 x 76mm

SR 568.54

SR 568.54 Each (ex VAT)

SR 653.82

SR 653.82 Each (inc. VAT)

Bopla BoVersa Series Black Polycarbonate Desktop Enclosure, 323 x 185 x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bopla

Body Material

Polycarbonate

External Length

323 mm

External Width

76 mm

External Height

185 mm

External Dimensions

323 x 185 x 76mm

Colour

Black

Series

BoVersa

Country of Origin

India