Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BK Precision 9240 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 120W - UKAS Calibrated

RS Stock No.: 271-7756Brand: BK PrecisionManufacturers Part No.: BK9242-GPIBDistrelec Article No.: 30387591
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9240

Number of Outputs

4

Calibrated

UKAS

Output Voltage

60V

Output Current

10A

Power Rating

120W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

SR 11,163.52

SR 11,163.52 Each (ex VAT)

SR 12,838.05

SR 12,838.05 Each (inc. VAT)

BK Precision 9240 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 120W - UKAS Calibrated

Calibration type

SR 11,163.52

SR 11,163.52 Each (ex VAT)

SR 12,838.05

SR 12,838.05 Each (inc. VAT)

BK Precision 9240 Series Digital Bench Power Supply, 60V, 10A, 4-Output, 120W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

9240

Number of Outputs

4

Calibrated

UKAS

Output Voltage

60V

Output Current

10A

Power Rating

120W

Bench Power Supply Type

Multi Range DC Power Supply

Type

Switching Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China