Bernstein 3-672 ESD ESD Safe Oblique Cutters

RS Stock No.: 396-3623Brand: BernsteinManufacturers Part No.: 3-672-15
brand-logo
View all in Cutters

Technical Document

Specifications

Model Number

3-672 ESD

Cutter Type

Oblique Cutters

Overall Length

130 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.6mm

Cut Type

Flush

Country of Origin

Germany

Product details

ESD EUROline Side Cutters

Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places

Stock information temporarily unavailable.

SR 586.18

SR 586.18 Each (ex VAT)

SR 674.11

SR 674.11 Each (inc. VAT)

Bernstein 3-672 ESD ESD Safe Oblique Cutters

SR 586.18

SR 586.18 Each (ex VAT)

SR 674.11

SR 674.11 Each (inc. VAT)

Bernstein 3-672 ESD ESD Safe Oblique Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

3-672 ESD

Cutter Type

Oblique Cutters

Overall Length

130 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.6mm

Cut Type

Flush

Country of Origin

Germany

Product details

ESD EUROline Side Cutters

Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places