Belden 433945 Series, 100m, RG6 Coaxial, Unterminated75 Ω

RS Stock No.: 510-2094Brand: BeldenManufacturers Part No.: 433945.00100
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.75mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

2.1 dB/100m @ 10 MHz

Length

100m

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Voltage Rating

300 V

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Core Strands

1/1.02

Shielding

Bare Copper Braid

Capacitance

53.5pF/m

Conductor Material

Bare Copper

Size of Strands

18 AWG

Operating Temperature Range

-30 → +70 °C

Series

433945

Maximum Operating Temperature

+70°C

Country of Origin

Netherlands

Product details

RG6/U Surveillance and CCTV

RG6/U cable specifically designed for the use within surveillance and CCTV applications.

Features and Benefits
· Foamed polyethylene core
· UL1685 FT4 Loading
· 95% bare copper braid

Applications
· Analog Video/CCTV

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
SR 8,733.941 Reel of 305 Metres (ex VAT)
Composite cable,1xRG6,2x18awg LSZH
P.O.A.1 Reel of 100 Metres (ex VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
SR 2,415.821 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
SR 668.621 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

SR 1,764.10

SR 1,764.10 1 Reel of 100 Metres (ex VAT)

SR 2,028.72

SR 2,028.72 1 Reel of 100 Metres (inc. VAT)

Belden 433945 Series, 100m, RG6 Coaxial, Unterminated75 Ω

SR 1,764.10

SR 1,764.10 1 Reel of 100 Metres (ex VAT)

SR 2,028.72

SR 2,028.72 1 Reel of 100 Metres (inc. VAT)

Belden 433945 Series, 100m, RG6 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
SR 8,733.941 Reel of 305 Metres (ex VAT)
Composite cable,1xRG6,2x18awg LSZH
P.O.A.1 Reel of 100 Metres (ex VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
SR 2,415.821 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
SR 668.621 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.75mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

2.1 dB/100m @ 10 MHz

Length

100m

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Voltage Rating

300 V

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Insulation material

Foam PE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Standards Met

Euroclass Eca

Core Strands

1/1.02

Shielding

Bare Copper Braid

Capacitance

53.5pF/m

Conductor Material

Bare Copper

Size of Strands

18 AWG

Operating Temperature Range

-30 → +70 °C

Series

433945

Maximum Operating Temperature

+70°C

Country of Origin

Netherlands

Product details

RG6/U Surveillance and CCTV

RG6/U cable specifically designed for the use within surveillance and CCTV applications.

Features and Benefits
· Foamed polyethylene core
· UL1685 FT4 Loading
· 95% bare copper braid

Applications
· Analog Video/CCTV

You may be interested in
Belden 1694ANH Series, 305m, RG6/U Coaxial, Unterminated75 Ω
SR 8,733.941 Reel of 305 Metres (ex VAT)
Composite cable,1xRG6,2x18awg LSZH
P.O.A.1 Reel of 100 Metres (ex VAT)
Belden 533945 Series, 152m, RG6/U Coaxial, Unterminated75 Ω
SR 2,415.821 Reel of 152 Metres (ex VAT)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
SR 668.621 Reel of 100 Metres (ex VAT)