Baumer BHK Series Optical Incremental Encoder, 100 ppr, HTL/Push Pull Signal, Hollow Type, 6mm Shaft

RS Stock No.: 498-1846Brand: BaumerManufacturers Part No.: BHK 16.24K100-B6-5Distrelec Article No.: 30400774
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BHK

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

HTL/Push Pull

Shaft Type

Hollow

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP42

Overall Width

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hollow Shaft Flange

Connection Type

Cable output 1 m

Switching Frequency

≤100 kHz

Distrelec Product Id

30400774

Country of Origin

Switzerland

Product details

BHK hollow shaft miniature encoders

Range of economical miniature hollow-shaft encoders featuring a tightening clamp.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.

Kubler

Stock information temporarily unavailable.

SR 2,537.96

SR 2,537.96 Each (ex VAT)

SR 2,918.65

SR 2,918.65 Each (inc. VAT)

Baumer BHK Series Optical Incremental Encoder, 100 ppr, HTL/Push Pull Signal, Hollow Type, 6mm Shaft

SR 2,537.96

SR 2,537.96 Each (ex VAT)

SR 2,918.65

SR 2,918.65 Each (inc. VAT)

Baumer BHK Series Optical Incremental Encoder, 100 ppr, HTL/Push Pull Signal, Hollow Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Encoder Technology

Optical

Series

BHK

Pulses Per Revolution

100

Maximum Revolutions

12000rpm

Output Signal Type

HTL/Push Pull

Shaft Type

Hollow

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP42

Overall Width

40mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Through Hollow Shaft Flange

Connection Type

Cable output 1 m

Switching Frequency

≤100 kHz

Distrelec Product Id

30400774

Country of Origin

Switzerland

Product details

BHK hollow shaft miniature encoders

Range of economical miniature hollow-shaft encoders featuring a tightening clamp.
Shaft end or through-mounting.
3-channel output. Through-shaft.
Plastic housing with aluminium flange.
Low-profile mount.
Cable output.

Kubler