Technical Document
Specifications
Brand
BASFMaterial Type
Composite
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Any 3D Printer
Weight
750g
Diameter
2.85mm
Printing Material
PET CF 15
Country of Origin
Netherlands
Stock information temporarily unavailable.
SR 539.89
SR 539.89 Each (ex VAT)
SR 620.87
SR 620.87 Each (inc. VAT)
BASF 2.85mm Black PET CF 15 3D Printer Filament, 750g
1
SR 539.89
SR 539.89 Each (ex VAT)
SR 620.87
SR 620.87 Each (inc. VAT)
BASF 2.85mm Black PET CF 15 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BASFMaterial Type
Composite
Printing Technology
FDM
Machine Specific
No
Colour
Black
For Use With
Any 3D Printer
Weight
750g
Diameter
2.85mm
Printing Material
PET CF 15
Country of Origin
Netherlands