Technical Document
Specifications
Brand
BannerAccessory Type
Mounting Bracket
For Use With
Sensors With 30 mm Thread
Mounting Type
Curved
Surface Pattern
Smooth
Material
Stainless Steel
Country of Origin
Vietnam
Product details
Mounting Brackets for Photoelectric Sensors
This Turck banner range of mounting brackets is suitable for various amounts of photoelectric sensors.
SR 95.50
SR 95.50 Each (ex VAT)
SR 109.82
SR 109.82 Each (inc. VAT)
1
SR 95.50
SR 95.50 Each (ex VAT)
SR 109.82
SR 109.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerAccessory Type
Mounting Bracket
For Use With
Sensors With 30 mm Thread
Mounting Type
Curved
Surface Pattern
Smooth
Material
Stainless Steel
Country of Origin
Vietnam
Product details
Mounting Brackets for Photoelectric Sensors
This Turck banner range of mounting brackets is suitable for various amounts of photoelectric sensors.