Bahco Side Cutters

RS Stock No.: 806-4914Brand: BahcoManufacturers Part No.: 21HDG-160
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Cutter Type

Side Cutters

Overall Length

160 mm

Jaw Length

18mm

Material

Alloy Steel

Maximum Cutting Capacity

2.5mm

Country of Origin

Spain

Product details

Heavy Duty Ergonomic Side Cutting Pliers

Heavy duty, ergonomic side cutters constructed from high performance alloy steel.

Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 64 HRC

You may be interested in
Bahco Side Cutters
SR 368.97Each (ex VAT)
Stock information temporarily unavailable.

SR 301.55

SR 301.55 Each (ex VAT)

SR 346.78

SR 346.78 Each (inc. VAT)

Bahco Side Cutters

SR 301.55

SR 301.55 Each (ex VAT)

SR 346.78

SR 346.78 Each (inc. VAT)

Bahco Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Side Cutters
SR 368.97Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Cutter Type

Side Cutters

Overall Length

160 mm

Jaw Length

18mm

Material

Alloy Steel

Maximum Cutting Capacity

2.5mm

Country of Origin

Spain

Product details

Heavy Duty Ergonomic Side Cutting Pliers

Heavy duty, ergonomic side cutters constructed from high performance alloy steel.

Reinforced metal frame
Ergonomic soft grip design
Screw jointed with return spring for extra cutting force
Bi-component handle
Black finish
Induction hardened edges to 64 HRC

You may be interested in
Bahco Side Cutters
SR 368.97Each (ex VAT)