Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
0.6 mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
200m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-16, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY30
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
19
Country of Origin
Turkey
Product details
KY30 Cable
The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.
Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2
SR 834.95
SR 834.95 1 Reel of 200 Metres (ex VAT)
SR 960.19
SR 960.19 1 Reel of 200 Metres (inc. VAT)
1
SR 834.95
SR 834.95 1 Reel of 200 Metres (ex VAT)
SR 960.19
SR 960.19 1 Reel of 200 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
0.6 mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
200m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-16, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY30
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
19
Country of Origin
Turkey
Product details
KY30 Cable
The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.
Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2