Technical Document
Specifications
Brand
AtenVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
144
Number of Video Outputs
36
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
China
SR 7,103.64
SR 7,103.64 Each (ex VAT)
SR 8,169.19
SR 8,169.19 Each (inc. VAT)
1
SR 7,103.64
SR 7,103.64 Each (ex VAT)
SR 8,169.19
SR 8,169.19 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
AtenVideo Connection Type
HDMI
Number Of Ports
4
Number of Displays Supported
144
Number of Video Outputs
36
Maximum Resolution
1920 x 1200
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Jack
Country of Origin
China