ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT82, 5/±12V dc, 1 A, 4 A, 13 A, 85W, Triple

RS Stock No.: 477-9457Brand: AstecManufacturers Part No.: LPT82
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

1 A, 4 A, 13 A

Power Rating

85W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C

Country of Origin

Philippines

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT82, 5/±12V dc, 1 A, 4 A, 13 A, 85W, Triple

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT82, 5/±12V dc, 1 A, 4 A, 13 A, 85W, Triple

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Brand

Astec

Output Voltage

5/±12V dc

Output Current

1 A, 4 A, 13 A

Power Rating

85W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.8mm

Efficiency

75%

Minimum Temperature

0°C

Weight

360g

Maximum Temperature

+50°C

Country of Origin

Philippines